C146 11G024 501 8

Heilind Number:AMEC146 11G024 501 8
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 11G024 501 8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 11G024 501 8
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:PG29
Product Type:Hood
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC146 11G024 501 8

Detailed Description

Introducing the C146 11G024 501 8, a rugged HOUSING from our Heavymate® series designed for demanding industrial applications. With a maximum operating temperature of 100°C and a minimum of -40°C, this IP65-rated Hood ensures reliable performance in harsh environments. Featuring a PG29 thread size and Lever mating type, it offers secure connectivity for power applications. The Acrylonitrile Butadiene Rubber seal provides excellent protection against dust and water ingress, while the side cable entry point simplifies installation. This ROHS-compliant product is ideal for use in heavy-duty power connectors, guaranteeing durability and efficiency. Upgrade your power systems with the C146 11G024 501 8 Hood.