| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611R0065568 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M25 |
| Mating Type: | Lever |
| Seal Material: | EPDM |
| Housing Color: | Gray |
| Cable Entry: | Side |
| Product Type: | Hood |
| SKU: | AMEC14611R0065568 |
C14611R0065568
Specifications
Detailed Description
Introducing the Heavymate® Die Cast Aluminum Alloy Hood with SKU C14611R0065568, designed for robust industrial connectivity. With a durable construction, this hood can withstand extreme temperatures ranging from -40 °C to 125 °C, making it ideal for harsh environments. Its IP65 rating ensures protection against dust and water ingress, while the EPDM seal provides additional security. Featuring a side cable entry and M25 thread size, it offers easy and secure installation. The lever mating type allows for quick and convenient connections. RoHS compliant and in a sleek gray housing color, this hood is not only reliable but also environmentally friendly. Perfect for heavy-duty power connectors, this product is a must-have for any industrial application.

