| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611R0066068 |
| IP Rating: | IP65 |
| Cable Entry: | Top |
| Mating Type: | Lever |
| Thread Size: | M32 |
| Product Type: | Housing |
| Housing Color: | Gray |
| Seal Material: | EPDM |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14611R0066068 |
C14611R0066068
Specifications
Detailed Description
Introducing the Heavy Duty Power Connector Housing, part of the Heavymate® series. Constructed from durable Die Cast Aluminum Alloy, this housing ensures robust performance in industrial environments. With a maximum operating temperature of 125 °C and a minimum of -40 °C, it is suitable for a wide range of applications. The IP65 rating guarantees protection against dust and water ingress, while the EPDM seal provides additional security. Featuring a M32 thread size and lever mating type, installation is quick and easy. The gray housing color and top cable entry add to its versatility. Whether used for power distribution or data transmission, this housing is a reliable solution for your connectivity needs.

