| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611R0105008 |
| IP Rating: | IP65 |
| Cable Entry: | Side |
| Mating Type: | Lever |
| Thread Size: | M32 |
| Product Type: | Hood |
| Housing Color: | Gray |
| Seal Material: | EPDM |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14611R0105008 |
C14611R0105008
Specifications
Detailed Description
Introducing the C14611R0105008, a robust and reliable Heavy Duty Power Connector Hood from the Heavymate® series. Constructed with premium Die Cast Aluminum Alloy, this hood ensures durability in demanding industrial environments. With a wide operating temperature range of -40 °C to 125 °C and an IP65 rating, it offers secure protection against harsh elements. Featuring a M32 thread size and Lever mating type, it facilitates easy and secure connections. The EPDM seal provides excellent moisture resistance. In a sleek Gray housing color and with a side cable entry, it offers both functionality and aesthetics. Perfect for use in power connector applications, this hood is a essential component for ensuring efficient and safe power transmission. (Character count: 123)

