| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611R0105508 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M25 |
| Mating Type: | Lever |
| Seal Material: | EPDM |
| Housing Color: | Gray |
| Cable Entry: | Side |
| Product Type: | Hood |
| SKU: | AMEC14611R0105508 |
C14611R0105508
Specifications
Detailed Description
Introducing the C14611R0105508, a robust Die Cast Aluminum Alloy Hood from our Heavymate® series designed to withstand extreme operating conditions. With a temperature range of -40°C to 125°C and an IP65 rating, this Hood ensures reliable performance in harsh environments. Featuring a M25 thread size and side cable entry, it offers easy installation and secure cable management. The Lever mating type and EPDM seal provide a secure and watertight connection. In a sleek Gray housing, this Hood is not only durable but also visually appealing. Perfect for industrial applications, the C14611R0105508 is a crucial component in our lineup of Heavy Duty Power Connectors, offering unmatched reliability and performance.

