| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611R0165001 |
| IP Rating: | IP65 |
| Cable Entry: | Side |
| Mating Type: | Lever |
| Thread Size: | M25 |
| Product Type: | Hood |
| Housing Color: | Gray |
| Seal Material: | EPDM |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14611R0165001 |
C14611R0165001
Specifications
Detailed Description
Introducing the C14611R0165001, a rugged and reliable Heavy Duty Power Connector Hood from the Heavymate® series. Constructed from high-quality Die Cast Aluminum Alloy, this hood is built to withstand even the harshest industrial environments. With a wide operating temperature range of -40°C to 125°C and an IP65 rating for dust and water resistance, it ensures optimal performance in diverse conditions. The M25 thread size and Lever mating type provide secure connections, while the EPDM seal material guarantees protection against moisture and contaminants. Featuring a sleek Gray housing color and convenient side cable entry, this hood combines durability with ease of use. Perfect for demanding applications in the power and industrial sectors, it is a crucial component for ensuring reliable connectivity. Elevate your power distribution systems with the C14611R0165001.

