| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611R0246508 |
| IP Rating: | IP65 |
| Cable Entry: | Top |
| Mating Type: | Lever |
| Thread Size: | M25 |
| Product Type: | Hood |
| Housing Color: | Gray |
| Seal Material: | EPDM |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14611R0246508 |
C14611R0246508
Specifications
Detailed Description
Introducing the Heavymate® Die Cast Aluminum Alloy Hood ( C14611R0246508), a rugged and reliable solution for heavy-duty power connector applications. With a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, this IP65-rated hood ensures optimal performance in harsh environments. Featuring a M25 thread size and lever mating type, it offers secure and easy connections. The EPDM seal provides excellent protection against dust and water ingress. Its sleek gray housing color and top cable entry make installation a breeze. Ideal for industrial settings, this hood is part of our comprehensive range of Heavy Duty Power Connectors & Accessories. Trust in the durability and functionality of the Heavymate® C14611R0246508 for your power connectivity needs.

