| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0068041 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M20 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Hood |
| SKU: | AMEC14621R0068041 |
C14621R0068041
Specifications
Detailed Description
Introducing the C14621R0068041, a rugged and reliable Hood from the Heavymate® series designed for heavy-duty power connectors. Crafted from durable Nylon with a sleek gray powder-coated finish, this IP65-rated Hood ensures protection against dust and water ingress, making it ideal for industrial environments. Operating seamlessly in temperatures ranging from -40°C to 100°C, it guarantees performance even in extreme conditions. Featuring a M20 thread size and Lever mating type, installation is quick and effortless. The Acrylonitrile Butadiene Rubber seal provides a secure connection, while the C14621R0068041 designation ensures quality and authenticity. Perfect for power distribution and connectivity applications, this Hood is a must-have for any demanding project.

