| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0068048 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M32 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Top |
| Product Type: | Hood |
| SKU: | AMEC14621R0068048 |
C14621R0068048
Specifications
Detailed Description
Introducing the Heavy Duty Power Connector Hood, SKU C14621R0068048, from the Heavymate® series. Designed for extreme environments, this hood features a durable Acrylonitrile Butadiene Rubber seal and a rugged construction that can withstand temperatures ranging from -40°C to 100°C. With an IP65 rating, it offers superior protection against dust and water ingress. The M32 thread size and lever mating type ensure secure and easy connections. Ideal for demanding applications, this hood is suitable for top cable entry. Part of our extensive range of connectors and accessories, the C14621R0068048 is a reliable solution for power connectivity in industrial settings.

