C14621R0105001

Heilind Number:AMEC14621R0105001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0105001
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0105001
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M25
Product Type:Hood
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14621R0105001

Detailed Description

Introducing the C14621R0105001, a rugged and reliable Hood from the Heavymate® series. Constructed with durable Nylon housing material, this Hood is designed to withstand harsh environments with a maximum operating temperature of 100 °C and a minimum of -40 °C. Featuring an IP65 rating for dust and water resistance, it ensures optimal performance in industrial settings. The M25 thread size and Lever mating type provide secure connections, while the Acrylonitrile Butadiene Rubber seal enhances sealing efficiency. With a sleek Gray housing color and Powder Coated finish, it not only offers functionality but also adds a professional touch to your setup. Ideal for heavy-duty power applications, this Hood is a must-have for any industrial connector setup.