C14621R0105501

Heilind Number:AMEC14621R0105501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0105501
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0105501
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M20
Product Type:Hood
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14621R0105501

Detailed Description

Durable and reliable, the C14621R0105501 Hood from the Heavymate® series is the perfect solution for your heavy-duty power connector needs. Constructed with high-quality nylon housing material and featuring a powder-coated finish, this IP65-rated hood ensures protection against dust and water ingress in demanding industrial environments. With a wide operating temperature range of -40 °C to 100 °C, it can withstand extreme conditions with ease. The M20 thread size and lever mating type allow for easy and secure connections, while the side cable entry design adds convenience during installation. The gray housing color adds a sleek touch to your setup. Trust in the C14621R0105501 for superior performance in power connector applications.