C14621R0105508

Heilind Number:AMEC14621R0105508
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0105508
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0105508
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0105508

Detailed Description

Introducing the C14621R0105508, a rugged and reliable Heavy Duty Power Connector Hood from the Heavymate® series. Constructed with durable Nylon housing material and featuring a Powder Coated finish, this Hood is designed to withstand harsh industrial environments. With an IP65 rating, it offers protection against dust and water ingress, ensuring optimal performance even in challenging conditions. The M25 thread size and side cable entry make installation quick and easy. The lever mating type allows for secure connections, while the Acrylonitrile Butadiene Rubber seal ensures a tight and reliable fit. With a wide operating temperature range of -40°C to 100°C, this Hood is suitable for a variety of applications. Perfect for use in heavy-duty power connector systems, it is a must-have for any industrial setup.