C14621R0105521

Heilind Number:AMEC14621R0105521
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0105521
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0105521
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0105521

Detailed Description

Introducing the C14621R0105521, part of the Heavymate® series, a heavy-duty Power Connector Hood designed for durability and reliability in demanding environments. Constructed with Nylon housing material and featuring an IP65 rating, this Hood ensures protection against dust and water ingress. With a wide operating temperature range of -40°C to 100°C, it is suitable for use in extreme conditions. The M20 thread size and Lever mating type offer secure and easy connections. The Acrylonitrile Butadiene Rubber seal provides additional protection. Finished in a sleek Powder Coated gray, it is both functional and aesthetically pleasing. Perfect for industrial applications, the C14621R0105521 is a dependable solution for your power connectivity needs.