C14621R0105561

Heilind Number:AMEC14621R0105561
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0105561
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0105561
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0105561

Detailed Description

Introducing the C14621R0105561 Heavy Duty Power Connector Hood from the Heavymate® series, designed for reliable and durable performance in demanding environments. Constructed with high-quality Nylon housing and a robust Acrylonitrile Butadiene Rubber seal, this IP65-rated hood ensures protection against dust, moisture, and debris. With a wide operating temperature range of -40°C to 100°C, it is suitable for use in various industrial applications. Featuring a M20 thread size and side cable entry, installation is quick and convenient. The lever mating type allows for easy connection and disconnection. Finished with a sleek gray powder coating, this hood not only offers superior functionality but also adds a professional touch to your setup. Ideal for heavy-duty power connectors, this product is a must-have for any industrial or commercial project requiring reliable power transmission.