C14621R0106078

Heilind Number:AMEC14621R0106078
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0106078
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0106078
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Top
Mating Type:Lever
Thread Size:M40
Product Type:Hood
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14621R0106078

Detailed Description

Introducing the C14621R0106078 Heavy Duty Power Connector Hood, part of the Heavymate® series. Constructed with durable Nylon housing in a sleek Gray finish, this IP65-rated hood ensures reliable performance in demanding environments. With a wide operating temperature range from -40°C to 100°C, it is suitable for various industrial applications. Featuring a M40 thread size and top cable entry, installation is quick and efficient. The lever mating type allows for easy connection and disconnection. The Acrylonitrile Butadiene Rubber seal provides excellent protection against dust and water ingress. Perfect for use in power connector systems, this hood is a vital component for maintaining secure and efficient electrical connections.