C14621R0106501

Heilind Number:AMEC14621R0106501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0106501
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0106501
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0106501

Detailed Description

Introducing the C14621R0106501 Heavy Duty Power Connector Hood, part of the Heavymate® series. Constructed with durable Nylon housing in a sleek gray finish, this IP65-rated hood offers reliable protection in demanding environments. With a wide operating temperature range of -40°C to 100°C, it ensures optimal performance in both extreme cold and heat. Featuring a M20 thread size and lever mating type, it provides secure and easy connections. The Acrylonitrile Butadiene Rubber seal enhances sealing efficiency, while the top cable entry design simplifies installation. Ideal for industrial applications, this powder-coated hood is a versatile and essential component in any power connector system.