C14621R0106508

Heilind Number:AMEC14621R0106508
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0106508
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0106508
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0106508

Detailed Description

Introducing the C14621R0106508, a rugged and reliable Heavymate® connector hood designed for demanding industrial applications. Constructed from durable nylon with a powder-coated gray finish, this M25 threaded housing ensures secure and weatherproof cable connections, meeting IP65 ingress protection standards. Operating flawlessly in temperatures ranging from -40°C to 100°C, it is suitable for use in harsh environments. Featuring a top cable entry and a lever mating type, installation is quick and easy. The acrylonitrile butadiene rubber seal provides additional protection against dust and moisture. Perfect for heavy-duty power applications, the C14621R0106508 is a vital component in any industrial connectivity solution.