C14621R0106521

Heilind Number:AMEC14621R0106521
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0106521
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0106521
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Top
Mating Type:Lever
Thread Size:M20
Product Type:Hood
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14621R0106521

Detailed Description

Introducing the Heavymate® Nylon Hood, SKU C14621R0106521, a durable and reliable solution for your heavy duty power connector needs. With a rugged nylon housing in a sleek gray finish, this hood is designed to withstand even the harshest environments, with an IP65 rating for dust and water resistance. The lever mating type allows for easy and secure connections, while the M20 thread size ensures compatibility with a variety of connectors. Operating temperature range from -40°C to 100°C, making it suitable for a wide range of applications. The acrylonitrile butadiene rubber seal provides additional protection, while the top cable entry simplifies installation. Whether you're in the industrial, automotive, or aerospace sector, this hood is a must-have component for your power connectivity setup.