C14621R0106528

Heilind Number:AMEC14621R0106528
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0106528
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0106528
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0106528

Detailed Description

Introducing the C14621R0106528, part of the Heavymate® series, a durable and reliable hood for heavy-duty power connectors. Made of nylon with a powder-coated finish, this gray housing is designed for top cable entry, featuring a lever mating type for easy installation. With an IP65 rating, it provides excellent protection against dust and water ingress, making it ideal for industrial environments. The acrylonitrile butadiene rubber seal ensures a secure and tight fit, while the M25 thread size accommodates a variety of connectors. Operating temperatures ranging from -40°C to 100°C allow for versatile use. Perfect for power distribution and machinery applications, this hood guarantees high performance and longevity. Upgrade your connectivity with the C14621R0106528.