C14621R0106561

Heilind Number:AMEC14621R0106561
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0106561
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0106561
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0106561

Detailed Description

Introducing the Heavymate® Hood ( C14621R0106561), a durable and reliable solution for heavy-duty power connectors. Made from high-quality nylon with a powder-coated finish in sleek gray, this hood is designed for top cable entry and features a secure M20 thread size. With an impressive IP65 rating, it offers protection against dust and water ingress, making it ideal for industrial and outdoor applications. The lever mating type allows for easy and quick connections, while the Acrylonitrile Butadiene Rubber seal ensures a tight and secure fit. Operating in temperatures ranging from -40°C to 100°C, this hood is built to withstand harsh environmental conditions. Perfect for use in power distribution systems, machinery, and other demanding settings, it is a versatile and essential component for your connectivity needs.