C14621R0106568

Heilind Number:AMEC14621R0106568
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0106568
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0106568
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0106568

Detailed Description

Introducing the C14621R0106568 Heavy Duty Power Connector Hood, part of the Heavymate® series. Constructed with durable Nylon housing in a sleek gray finish and featuring a top cable entry, this IP65-rated hood is designed for reliable performance in harsh environments. With a wide operating temperature range from -40 °C to 100 °C, it ensures maximum versatility. The M25 thread size and Lever mating type make installation easy and secure. The Acrylonitrile Butadiene Rubber seal material provides added protection against moisture and dust. Perfect for industrial applications requiring robust power connections, this hood is a essential component in any heavy duty connector setup.