| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0108021 |
| Finish: | Powder Coated |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Thread Size: | M25 |
| Product Type: | Hood |
| Housing Color: | Gray |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14621R0108021 |
C14621R0108021
Specifications
Detailed Description
Introducing the C14621R0108021, a rugged and reliable Heavy Duty Power Connector Hood from our Heavymate® series. Constructed with durable Nylon housing material and featuring a Powder Coated finish, this hood is built to withstand tough industrial environments. With an IP65 rating, it provides excellent protection against dust and water ingress, making it ideal for outdoor use. The M25 thread size and Lever mating type ensure secure and easy connections. Operating temperature range of -40°C to 100°C, along with Acrylonitrile Butadiene Rubber seals, guarantee optimal performance in extreme conditions. Available in a sleek Gray color, this hood is a perfect fit for your power connector needs. Explore our full range of Heavy Duty Power Connectors and Accessories for high-quality solutions.

