| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0108048 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M32 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Housing |
| SKU: | AMEC14621R0108048 |
C14621R0108048
Specifications
Detailed Description
The C14621R0108048 Heavymate® housing is a durable and reliable solution for heavy-duty power connectors. Constructed from high-quality nylon with a powder-coated finish in a sleek gray color, this housing is not only robust but also visually appealing. With an IP65 rating, it offers superior protection against dust and water ingress, making it suitable for use in harsh industrial environments. The M32 thread size and lever mating type ensure secure and easy connections. Operating efficiently in temperatures ranging from -40°C to 100°C, it is versatile and dependable. The acrylonitrile butadiene rubber seal provides additional protection, further enhancing its performance. Perfect for a wide range of applications, this housing is a must-have component for any power connector setup.

