| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0108058 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M40 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Housing |
| SKU: | AMEC14621R0108058 |
C14621R0108058
Specifications
Detailed Description
Introducing the C14621R0108058 Heavy Duty Power Connector Housing from our Heavymate® series. Designed for durability and high performance, this housing is constructed with tough Nylon material, making it suitable for a wide range of industrial applications. With a maximum operating temperature of 100 °C and a minimum of -40 °C, it ensures reliable operation even in extreme conditions. The IP65 rating guarantees protection against dust and water ingress, while the M40 thread size and lever mating type allow for easy and secure connections. The Acrylonitrile Butadiene Rubber seal provides added protection, and the powder-coated gray finish gives it a sleek and professional look. Perfect for use in heavy-duty power connector systems, this housing is a versatile and essential component for any industrial setup.

