| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0108541 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M20 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Housing |
| SKU: | AMEC14621R0108541 |
C14621R0108541
Specifications
Detailed Description
Introducing the C14621R0108541, part of the Heavymate® series, a high-performance housing designed for heavy-duty power connectors. Constructed from durable nylon with a powder-coated finish in sleek gray, this housing ensures reliable operation even in harsh industrial environments. Featuring a lever mating type and IP65-rated seal made of Acrylonitrile Butadiene Rubber, it offers secure and weatherproof connections. With a thread size of M20, it is easy to install and suitable for a wide range of applications. Operating smoothly at temperatures ranging from -40 °C to 100 °C, this housing guarantees consistent performance in extreme conditions. Ideal for use in power connectors, the C14621R0108541 is a must-have for any industrial setup.

