| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0156502 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M20 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Cable Entry: | Top |
| Finish: | Powder Coated |
| Product Type: | Hood |
| SKU: | AMEC14621R0156502 |
C14621R0156502
Specifications
Detailed Description
The C14621R0156502 Heavy Duty Power Connector Hood, part of the Heavymate® series, is a durable and reliable solution for industrial power applications. Constructed from high-quality Nylon with a powder-coated finish in a sleek gray color, this IP65-rated hood offers protection against dust and water ingress, making it suitable for use in harsh environments. With a maximum operating temperature of 100 °C and a minimum operating temperature of -40 °C, it ensures performance in a wide range of conditions. The M20 thread size and top cable entry design provide easy and secure installation. The seal material, Acrylonitrile Butadiene Rubber, further enhances protection. This product is part of the extensive range of Heavy Duty Power Connector Hoods & Housings, underlining its versatility in power connectivity applications. Trust in the C14621R0156502 for robust and efficient power distribution.

