C146 21R015 854 2

Heilind Number:AMEC146 21R015 854 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 21R015 854 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOOD METRIC HEAVYMATE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 21R015 854 2
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Finish:Powder Coated
Product Type:Hood
SKU:AMEC146 21R015 854 2

Detailed Description

The HOOD METRIC HEAVYMATE® ( C146 21R015 854 2) offers robust connectivity solutions with its durable Nylon housing, designed to withstand temperatures ranging from -40°C to 100°C. Featuring an IP65 rating, it ensures protection against dust and water ingress, making it ideal for industrial environments. The M20 thread size and Acrylonitrile Butadiene Rubber seal provide secure and reliable connections. In a sleek gray powder-coated finish, this Hood is not only functional but also aesthetically pleasing. Part of the Heavy Duty Power Connector series, it is a vital component for power distribution and signal transmission applications. While not RoHS compliant, its quality and performance are unmatched, making it a preferred choice for demanding connectivity needs.