C14621R0165038

Heilind Number:AMEC14621R0165038
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0165038
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0165038
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M40
Product Type:Hood
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14621R0165038

Detailed Description

The C14621R0165038 is a robust and reliable Heavy Duty Power Connector Hood from the Heavymate® series, designed for demanding industrial applications. Constructed with durable Nylon housing in a sleek gray finish, this hood is IP65 rated for protection against dust and water ingress, making it suitable for use in harsh environments. Featuring a side cable entry and M40 thread size, it offers secure and efficient connectivity. The lever mating type ensures easy and quick mating and unmating of connectors. With a maximum operating temperature of 100°C and a minimum of -40°C, it is built to withstand extreme conditions. The Acrylonitrile Butadiene Rubber seal provides additional protection. Perfect for heavy-duty power applications, this hood is a reliable choice for ensuring uninterrupted power supply in critical systems.