C14621R0165061

Heilind Number:AMEC14621R0165061
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0165061
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0165061
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M32
Product Type:Hood
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14621R0165061

Detailed Description

Introducing the C14621R0165061 Heavy Duty Power Connector Hood from the Heavymate® series. Constructed with durable Nylon housing material and featuring a sleek Gray finish, this IP65-rated hood is designed for reliable performance in tough industrial environments. With a wide operating temperature range of -40°C to 100°C, it can withstand extreme conditions with ease. The M32 thread size and lever mating type ensure secure connections, while the Acrylonitrile Butadiene Rubber seal provides excellent protection against dust and moisture. Perfect for cable entry on the side, this hood is ideal for a variety of power connector applications. Upgrade your connectivity with the C14621R0165061.