C14621R0165078

Heilind Number:AMEC14621R0165078
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0165078
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0165078
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M40
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0165078

Detailed Description

Introducing the C14621R0165078, a rugged and versatile Heavy Duty Power Connector Hood from the Heavymate® series. Constructed with durable Nylon housing material and featuring a Powder Coated finish, this IP65-rated hood is designed to withstand harsh environments with a wide operating temperature range of -40°C to 100°C. The M40 thread size and Lever mating type ensure secure and efficient connections, while the Acrylonitrile Butadiene Rubber seal provides reliable protection against dust and moisture. With a sleek Gray housing color and convenient side cable entry, this hood is not only functional but also aesthetically pleasing. Perfect for industrial applications, it belongs to the extensive lineup of Heavy Duty Power Connectors & Accessories, offering unmatched reliability and performance. Elevate your connectivity solutions with the C14621R0165078.