C146 21R016 550 1

Heilind Number:AMEC146 21R016 550 1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 21R016 550 1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOOD METRIC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 21R016 550 1
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
SKU:AMEC146 21R016 550 1

Detailed Description

Introducing the C146 21R016 550 1 Hood Metric, part of the Heavymate® series, designed for heavy-duty power connector applications. Constructed with durable nylon housing material, this hood ensures reliable performance in demanding environments. With a wide operating temperature range of -40 °C to 100 °C and an IP65 rating, it offers protection against harsh conditions. Featuring a M25 thread size and lever mating type, it facilitates easy and secure connections. The acrylonitrile butadiene rubber seal provides excellent sealing properties. Finished with a powder coating in a sleek gray color, it not only looks professional but also resists corrosion. RoHS compliant and suitable for a variety of industries, this hood is a dependable choice for power connector assemblies.