| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0165504 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M20 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Cable Entry: | Side |
| Finish: | Powder Coated |
| Product Type: | Hood |
| SKU: | AMEC14621R0165504 |
C14621R0165504
Specifications
Detailed Description
Introducing the C14621R0165504 Heavy Duty Power Connector Hood, part of the Heavymate® series. Crafted from durable Nylon with a sleek Gray powder coated finish, this hood offers robust protection for your power connectors. With a thread size of M20 and IP65 rating, it ensures secure and reliable connections in harsh industrial environments. The Acrylonitrile Butadiene Rubber seal provides added insulation, making it suitable for temperatures ranging from -40 °C to 100 °C. Designed for side cable entry, it offers convenient installation. Perfect for heavy-duty applications, this hood is a must-have in any industrial setting.

