C14621R0166018

Heilind Number:AMEC14621R0166018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0166018
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0166018
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M40
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0166018

Detailed Description

Introducing the C14621R0166018, a robust and reliable Heavy Duty Power Connector Hood from the Heavymate® series. Constructed with durable Nylon housing material and featuring a high IP65 rating, this hood ensures optimal performance even in harsh industrial environments. With a wide operating temperature range of -40°C to 100°C, it is suitable for use in a variety of settings. The M40 thread size and lever mating type offer secure connections, while the Acrylonitrile Butadiene Rubber seal provides added protection. Sporting a sleek gray finish and top cable entry, this hood not only delivers on functionality but also on aesthetics. Perfect for power connector applications, it is a must-have for any heavy-duty setup. Rest assured, with the C14621R0166018, you're getting top-notch quality and performance.