C14621R0166028

Heilind Number:AMEC14621R0166028
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0166028
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0166028
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0166028

Detailed Description

The C14621R0166028 Heavy Duty Power Connector Hood from the Heavymate® series is a robust and reliable solution for demanding industrial applications. Constructed from durable nylon with a powder-coated finish in gray, this M32 thread size hood offers IP65 protection, making it suitable for use in harsh environments. With a wide operating temperature range of -40°C to 100°C, it ensures performance in extreme conditions. The lever mating type allows for easy and secure connections, while the acrylonitrile butadiene rubber seal provides additional protection against moisture and dust. As part of our extensive range of connectors and accessories, the C14621R0166028 is a vital component for your power distribution system.