C14621R0166068

Heilind Number:AMEC14621R0166068
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0166068
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0166068
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0166068

Detailed Description

Protect and secure your heavy-duty power connectors with the Heavymate® Hood in Gray. Made of durable Nylon with a powder-coated finish, this M32 threaded hood ensures reliable performance in industrial environments. Featuring an IP65 rating, it safeguards against dust and water ingress, while the Acrylonitrile Butadiene Rubber seal provides added protection. With a lever mating type and top cable entry, installation is quick and easy. Operating temperature ranges from -40°C to 100°C, making it suitable for a wide range of applications. This RoHS-compliant hood, with SKU C14621R0166068, is a must-have for any connector system requiring robust housing.