C14621R0166078

Heilind Number:AMEC14621R0166078
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0166078
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0166078
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Top
Mating Type:Lever
Thread Size:M40
Product Type:Hood
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14621R0166078

Detailed Description

Introducing the C14621R0166078, a rugged and reliable Heavy Duty Power Connector Hood from the Heavymate® series. Constructed with durable Nylon housing material and featuring a seal made of Acrylonitrile Butadiene Rubber, this IP65 rated hood ensures optimal performance even in harsh industrial environments. With a wide operating temperature range of -40°C to 100°C, it is suitable for use in extreme conditions. The M40 thread size and lever mating type offer secure and easy connections. Its powder coated gray finish not only enhances durability but also adds a sleek look. Designed for top cable entry, this hood is perfect for various power connector applications. Part of our extensive range of Heavy Duty Power Connectors & Accessories, it guarantees high-quality and reliable connectivity. Whether in industrial settings or other demanding applications, trust the C14621R0166078 for your power connection needs.