| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0166504 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M20 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Cable Entry: | Top |
| Finish: | Powder Coated |
| Product Type: | Hood |
| SKU: | AMEC14621R0166504 |
C14621R0166504
Specifications
Detailed Description
Introducing the Heavy Duty Power Connector Hood from our Heavymate® series, featuring a durable Nylon housing with a protective IP65 rating for reliable performance in harsh environments. Designed for rugged applications, this hood can withstand temperatures ranging from -40°C to 100°C, making it ideal for a variety of industrial settings. The M20 thread size and top cable entry provide easy installation, while the Acrylonitrile Butadiene Rubber seal ensures a secure and watertight connection. With a sleek gray powder-coated finish, this hood not only offers superior functionality but also adds a professional touch to your equipment. Perfect for power connectors, the C14621R0166504 is a must-have accessory for ensuring efficient and safe power distribution in any project.

