| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0166568 |
| IP Rating: | IP65 |
| Cable Entry: | Top |
| Mating Type: | Lever |
| Thread Size: | M25 |
| Product Type: | Hood |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry Points: | 1 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14621R0166568 |
C14621R0166568
Specifications
Detailed Description
Introducing the Heavymate® Hood, SKU C14621R0166568, a rugged and reliable solution for heavy-duty power connections. With a maximum operating temperature of 100°C and a minimum of -40°C, this IP65-rated hood offers exceptional performance in diverse environments. Featuring a M25 thread size and lever mating type, it ensures secure and efficient connections. The Acrylonitrile Butadiene Rubber seal material guarantees optimal protection against moisture and dust. Designed for top cable entry with one cable entry point, this hood is perfect for various applications in the connectors and power sectors. Trust in the C14621R0166568 for durable and high-quality power connectivity.

