| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0168021 |
| Finish: | Powder Coated |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Thread Size: | M32 |
| Product Type: | Hood |
| Housing Color: | Gray |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14621R0168021 |
C14621R0168021
Specifications
Detailed Description
Introducing the Heavy Duty Power Connector Hood, part of the Heavymate® series, designed for rugged industrial applications. Constructed with durable Nylon housing and featuring a Powder Coated finish in sleek Gray, this IP65-rated hood ensures reliable performance even in harsh environments. With a wide operating temperature range from -40°C to 100°C, it's suitable for use in various settings. The M32 thread size and Lever mating type provide secure connections, while the Acrylonitrile Butadiene Rubber seal guarantees optimal protection against moisture and debris. Perfect for demanding power connectivity needs, this hood is a essential component in any Heavy Duty Power Connector setup.

