C146 21R016 802 8

Heilind Number:AMEC146 21R016 802 8
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 21R016 802 8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOOD METRIC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 21R016 802 8
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Finish:Powder Coated
Product Type:Hood
SKU:AMEC146 21R016 802 8

Detailed Description

Introducing the C146 21R016 802 8, a robust HOOD METRIC part from our Heavymate® series designed for heavy-duty power connectors. Crafted from durable Nylon with a powder-coated finish in sleek gray, this IP65-rated hood ensures reliable performance even in harsh industrial environments. Featuring a M32 thread size and a lever mating type for convenient installation, it guarantees a secure and efficient connection. With a wide operating temperature range from -40 °C to 100 °C and RoHS compliance, it meets stringent quality standards. The seal material, Acrylonitrile Butadiene Rubber, provides excellent protection against moisture and contaminants. Perfect for applications requiring dependable power connectivity, this hood is a vital component in our comprehensive range of connectors and accessories. Elevate your connectivity solutions with the C14621R0168028.