| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0168038 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M40 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Hood |
| SKU: | AMEC14621R0168038 |
C14621R0168038
Specifications
Detailed Description
Introducing the Heavymate® series Nylon Hood with SKU C14621R0168038, designed for heavy-duty power connectivity in demanding environments. With a durable construction, this hood ensures reliable performance in temperatures ranging from -40°C to 100°C, making it suitable for a wide range of applications. Featuring an IP65 rating, it provides protection against dust and water ingress, while the M40 thread size and lever mating type allow for secure and easy connections. The Acrylonitrile Butadiene Rubber seal ensures a tight seal, while the powder-coated gray finish adds to its robustness. Perfect for use in industrial settings, this hood is a vital component for ensuring efficient power transmission. Upgrade your connector setup with the C14621R0168038 and experience unparalleled reliability.

