| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0168041 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M32 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Hood |
| SKU: | AMEC14621R0168041 |
C14621R0168041
Specifications
Detailed Description
Introducing the C14621R0168041, a rugged and versatile Heavy Duty Power Connector Hood from the Heavymate® series. Constructed from durable Nylon with a powder-coated finish in sleek gray, this hood is designed to withstand harsh industrial environments. With an IP65 rating, it offers reliable protection against dust and water ingress. The M32 thread size and lever mating type ensure secure and easy connections. Operating effortlessly in temperatures ranging from -40 °C to 100 °C, it is suitable for a wide range of applications. The Acrylonitrile Butadiene Rubber seal provides additional protection, making this hood a dependable choice for your power connector needs. Upgrade to the C14621R0168041 for robust and efficient connectivity in demanding settings.

