| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0168521 |
| Finish: | Powder Coated |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Thread Size: | M25 |
| Product Type: | Hood |
| Housing Color: | Gray |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14621R0168521 |
C14621R0168521
Specifications
Detailed Description
Introducing the C14621R0168521, part of the Heavymate® series and a crucial component in heavy-duty power connector systems. Constructed with high-quality nylon housing and a durable powder-coated finish in sleek gray, this M25 thread size hood guarantees reliable performance even in harsh environments. With an IP65 rating, it offers superior protection against dust and water ingress, making it ideal for industrial applications. The lever mating type ensures quick and secure connections, while the acrylonitrile butadiene rubber seal enhances its durability. Operating flawlessly within a wide temperature range from -40°C to 100°C, this hood is a dependable choice for demanding power connectivity needs. Trust in the C14621R0168521 for efficient and resilient power transmission in any setting.

