| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0168528 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M25 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Top |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | AMEC14621R0168528 |
C14621R0168528
Specifications
Detailed Description
The Heavymate® Hood C14621R0168528 is a durable and reliable solution for industrial power connectivity. With a rugged design and IP65 rating, it can withstand harsh environments with ease. The M25 thread size and lever mating type ensure secure connections, while the Acrylonitrile Butadiene Rubber seal provides protection against dust and moisture. Suitable for temperatures ranging from -40°C to 100°C, it is versatile enough for various applications. This hood features a single cable entry point at the top, making installation simple and efficient. As part of the Heavy Duty Power Connector series, it guarantees high performance and longevity. Whether used in machinery, automation, or other heavy-duty settings, the Heavymate® Hood C14621R0168528 delivers superior power connectivity every time.

