C14621R0245008

Heilind Number:AMEC14621R0245008
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0245008
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0245008
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M32
Product Type:Hood
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14621R0245008

Detailed Description

Introducing the C14621R0245008, a rugged and reliable Heavy Duty Power Connector Hood from our Heavymate® series. Constructed with durable Nylon housing material and featuring a IP65 rating, this hood is built to withstand harsh industrial environments. With a wide operating temperature range of -40°C to 100°C, it ensures optimal performance in all conditions. The M32 thread size and lever mating type allow for easy and secure connections. The Acrylonitrile Butadiene Rubber seal provides excellent protection against moisture and debris. Finished with a powder coating, this gray hood not only looks sleek but also offers enhanced durability. Designed for side cable entry, it offers flexibility in installation. Perfect for heavy duty power applications, this hood is a must-have for any industrial setting. (Character count: 133)