C14621R0245021

Heilind Number:AMEC14621R0245021
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0245021
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0245021
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0245021

Detailed Description

Introducing the C14621R0245021, a rugged and reliable Heavy Duty Power Connector Hood from our Heavymate® series. Crafted from durable Nylon with a powder-coated finish in sleek gray, this IP65-rated hood is built to withstand the harshest industrial environments. With a wide operating temperature range of -40°C to 100°C, it ensures optimal performance in extreme conditions. The M32 threaded cable entry, equipped with a lever mating type, guarantees secure connections. Featuring a seal made of Acrylonitrile Butadiene Rubber, it provides excellent protection against dust and moisture. Specifically designed for heavy-duty power applications, this hood is a crucial component in ensuring seamless connectivity in demanding settings. Upgrade your power connections with the C14621R0245021 and experience unmatched durability and performance.