C14621R0245038

Heilind Number:AMEC14621R0245038
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0245038
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0245038
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M40
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0245038

Detailed Description

Introducing the C14621R0245038, a vital component of our Heavymate® series designed for heavy-duty power connectivity. Constructed from durable nylon with a powder-coated gray finish, this Hood ensures reliable performance even in the harshest environments, with an IP65 rating for dust and water resistance. Operating seamlessly between temperatures as low as -40°C and as high as 100°C, it offers versatility and durability for a wide range of applications. Featuring a M40 thread size and lever mating type, installation is quick and easy. The acrylonitrile butadiene rubber seal provides added protection, while the side cable entry allows for convenient cable management. Ideal for industrial and commercial use, this Hood is a must-have for any power connector setup.