C14621R0245068

Heilind Number:AMEC14621R0245068
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0245068
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0245068
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0245068

Detailed Description

Introducing the C14621R0245068, a rugged and reliable Hood from the Heavymate® series, designed for heavy-duty power connectors. Made of durable Nylon with a sleek Gray finish, this Hood is engineered to withstand extreme temperatures ranging from -40°C to 100°C, making it ideal for industrial environments. With an IP65 rating, it offers excellent protection against dust and water ingress. Featuring a M32 thread size and side cable entry, installation is quick and easy. The lever mating type ensures secure connections, while the Acrylonitrile Butadiene Rubber seal provides added protection. Whether you're in the field of machinery, automation, or power distribution, this Hood is a must-have for ensuring reliable and safe power connectivity.