C14621R0246018

Heilind Number:AMEC14621R0246018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0246018
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0246018
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M40
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0246018

Detailed Description

Introducing the Heavymate® Nylon Hood, SKU C14621R0246018, a durable and high-performance housing suitable for a wide range of applications. With a maximum operating temperature of 100 °C and a minimum of -40 °C, this hood ensures reliable performance in extreme conditions. Featuring an IP65 rating, it provides protection against dust and water ingress. The M40 thread size and lever mating type make installation quick and easy. Crafted from gray powder-coated nylon, this hood is not only robust but also aesthetically pleasing. The top cable entry allows for convenient connectivity. Perfect for heavy-duty power connectors, this hood is a must-have for any industrial setting. Rest assured of its quality, as it is constructed with Acrylonitrile Butadiene Rubber seals for added durability. Upgrade your power connector setup with the C14621R0246018 hood.