C14621R0246068

Heilind Number:AMEC14621R0246068
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0246068
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0246068
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0246068

Detailed Description

Introducing the C14621R0246068 Heavy Duty Power Connector Hood from the Heavymate® series, designed for reliable performance in demanding environments. Constructed with durable nylon housing in a sleek gray finish, this IP65-rated hood ensures protection against water and dust, making it ideal for industrial applications. With a wide operating temperature range of -40°C to 100°C, it can withstand harsh conditions with ease. Featuring a M32 thread size and top cable entry, installation is convenient and secure. The lever mating type allows for easy connection and disconnection, while the Acrylonitrile Butadiene Rubber seal ensures a tight and secure fit. Perfect for use in power connectors, this hood is a essential component for your heavy duty power applications.